Texas Instruments ADS4246IRGCR

Dual-Channel, 14-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
$ 79.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS4246IRGCR.

Texas Instruments

Technical Drawing2 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet104 pages12 years ago
Datasheet104 pages14 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS4246IRGCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 79.9
$ 101.65
$ 101.65
Stock
151,988
125,851
125,851
Authorized Distributors
0
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Number of Bits
14
14
14
Sampling Rate
160 Msps
160 Msps
160 Msps
Polarity
-
-
-
Interface
DDR, LVDS, Parallel
DDR, LVDS, Parallel
DDR, LVDS, Parallel
Integral Nonlinearity (INL)
5 LSB
5 LSB
5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
2
2
2
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS4246IRGCR.

Descriptions

Descriptions of Texas Instruments ADS4246IRGCR provided by its distributors.

Dual-Channel, 14-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
2-Channel Dual ADC Pipelined 160Msps 14-bit Parallel/LVDS 64-Pin VQFN EP T/R
1.7V~1.9V 72.8dB 160Msps 14bit 2 14 LVDS,Parallel Differential 1.7V~1.9V Pipelined QFN , 950¦Ìm
Dual-Channel, 14-/12-Bit, 160/125/65MSPS Ultralow-Power ADC
64-VFQFN Exposed Pad ADS4246 DDR LVDS Parallel ACTIVE (Last Updated: 4days ago) analog digital converter 880mum 150mA 160Msps 222mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.