Texas Instruments ADS4246IRGCT

Dual-Channel, 14-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
$ 104.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS4246IRGCT.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet104 pages12 years ago
Datasheet104 pages15 years ago

HQonline

CAD Models

Download Texas Instruments ADS4246IRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 104.013
$ 79.9
$ 79.9
Stock
193,090
264,381
264,381
Authorized Distributors
0
1
1
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Number of Bits
14
14
14
Sampling Rate
160 Msps
160 Msps
160 Msps
Polarity
-
-
-
Interface
LVDS
LVDS
LVDS
Integral Nonlinearity (INL)
5 LSB
5 LSB
5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
2
2
2
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS4246IRGCT.

Related Parts

Texas InstrumentsADS4245IRGCT
Dual-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS4245MRGC25EP
Dual-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC)- Enhanced Product 64-VQFN -55 to 125
Texas InstrumentsADS4226IRGCT
Dual-Channel, 12-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS4246IRGCT provided by its distributors.

Dual-Channel, 14-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
2-Channel Dual ADC Pipelined 160Msps 14-bit Parallel/LVDS 64-Pin VQFN EP T/R
2-CH 14-BIT FLASH METHOD ADC PARALLEL ACCESS PQCC64
Dual-Channel, 14-/12-Bit, 160/125/65MSPS Ultralow-Power ADC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.