Texas Instruments ADS4245MRGC25EP

Dual-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC)- Enhanced Product 64-VQFN -55 to 125
$ 168.13
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS4245MRGC25EP.

Texas Instruments

Technical Drawing2 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet63 pages11 years ago
Datasheet67 pages12 years ago

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments ADS4245MRGC25EP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 168.13
$ 17.99
Stock
137,419
2,154
Authorized Distributors
1
2
Case/Package
VQFN
VQFN
Number of Pins
64
64
Number of Bits
14
-
Sampling Rate
125 Msps
125 Msps
Polarity
-
-
Interface
DDR, LVDS, Parallel
DDR, LVDS, Parallel
Integral Nonlinearity (INL)
5 LSB
5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
2
-
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsADS4245IRGCT
Dual-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS4246IRGCT
Dual-Channel, 14-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS4225IRGCT
Dual-Channel, 12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS4245MRGC25EP provided by its distributors.

Dual-Channel, 14-Bit, 125-MSPS Analog-to-Digital Converter (ADC)- Enhanced Product 64-VQFN -55 to 125
ADS4245-EP Dual-Channel, 14-Bit, 125MSPS Ultralow-Power ADC | IC ADC 14BIT PIPELINED 64VQFN
1.7V~1.9V 125Msps 14bit 14 LVDS,Parallel Differential 1.7V~1.9V Pipelined QFN
64-VFQFN Exposed Pad ADS4245 DDR LVDS Parallel ACTIVE (Last Updated: 1day ago) analog digital converter 880mum 125Msps 277mW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.