Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS131A02IPBS

2-Channel Dual ADC Delta-Sigma 128ksps 24-bit Serial (4-Wire, 5-Wire, SPI) 32-Pin TQFP Tray

$ 6.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS131A02IPBS.

Texas Instruments

Technical Drawing2 pages21 years ago
Official datasheet0 pages0 years ago

LCSC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-6.48%

CAD Models

Download Texas Instruments ADS131A02IPBS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.7
$ 5.69
Stock
448,087
204,624
Authorized Distributors
2
4
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Bits
-
-
Sampling Rate
-
128 ksps
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
1.65 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS131A02IPBS.

Related Parts

Texas InstrumentsPCM1850APJT
101dB SNR Stereo ADC With 6x2 Channel MUX and PGA 32-TQFP -40 to 85
Texas InstrumentsPCM1850APJTR
101dB SNR Stereo ADC With 6x2 Channel MUX and PGA 32-TQFP -40 to 85
Texas InstrumentsPCM1850PJTR
12-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 32-Pin TQFP T/R
Analog DevicesAD7265BSUZ
IC ADC 12BIT SAR 32TQFP "12 Bit Analog to Digital Converter 6, 12 Input 2 SAR 32-TQFP (7x7)"
Analog DevicesMAX11300GCM+
Data Acquisition System Single ADC Single DAC 12-Bit 48-Pin TQFN EP Tray
Analog DevicesAD7265BSUZ-REEL7
IC ADC 12BIT SAR 32TQFP "12 Bit Analog to Digital Converter 6, 12 Input 2 SAR 32-TQFP (7x7)"

Descriptions

Descriptions of Texas Instruments ADS131A02IPBS provided by its distributors.

2-Channel Dual ADC Delta-Sigma 128ksps 24-bit Serial (4-Wire, 5-Wire, SPI) 32-Pin TQFP Tray
24-bit 128-kSPS 2-channel simultaneous-sampling delta-sigma ADC 32-TQFP -40 to 125
ADS131A02 32-TQFP SPI ANALOG CIRCUIT analog front end circuit 1.65V~3.6V 125C 2.6mW 1.2mm
IC AFE 2 CHAN 24BIT 32TQFP 2 Channel AFE 24 Bit 2.6 mW 32-TQFP (5x5)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.