Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX11300GCM+

Data Acquisition System Single ADC Single DAC 12-Bit 48-Pin TQFN EP Tray
$ 13.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11300GCM+.

SHENGYU ELECTRONICS

Datasheet54 pages10 years ago

Analog Devices

Newark

ShanghaiCT

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices MAX11300GCM+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX11300GCM+.

Related Parts

Texas InstrumentsADS7852Y/250
IC ADC 12BIT SAR 32TQFP 12 Bit Analog to Digital Converter 8 Input 1 SAR 32-TQFP (5x5)
Texas InstrumentsADS7852Y/2K
IC ADC 12BIT SAR 32TQFP 12 Bit Analog to Digital Converter 8 Input 1 SAR 32-TQFP (5x5)
Texas InstrumentsADS7852Y/250G4
Octal Channel Single ADC SAR 500ksps 12-bit Parallel 32-Pin TQFP T/R

Descriptions

Descriptions of Analog Devices MAX11300GCM+ provided by its distributors.

Data Acquisition System Single ADC Single DAC 12-Bit 48-Pin TQFN EP Tray
IC ADC/DAC 12BIT 400K 48TQFP / ADC, DAC 12 b 400k SPI 48-TQFP-EP (7x7)
PIXI, 20-Port Programmable Mixed-Signal I/O with 12-Bit ADC, 12-Bit DAC, Analog Switches, and GPIO
SPI digital power supply,Analog power supply 400Ksps 12bit 20 QFP SMD mount
Dac, 12Bit, -40 To 105Deg C; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:Spi; Supply Voltage Range:4.75V To 5.25V; Adc/Dac Case Style:Tqfp; No. Of Pins:48Pins; Input Channel Type:Serial; Operating Temperature Min:-40°Crohs Compliant: Yes |Maxim Integrated/analog Devices MAX11300GCM+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated