Texas Instruments PCM1850APJT

101dB SNR Stereo ADC With 6x2 Channel MUX and PGA 32-TQFP -40 to 85
$ 2.261

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1850APJT.

Newark

Datasheet34 pages17 years ago

Texas Instruments

Mouser

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsPCM1851APJTR
12-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 32-Pin TQFP T/R
Texas InstrumentsPCM1851APJT
101dB SNR Stereo ADC With 6x2 Channel MUX and PGA 32-TQFP -40 to 85
Texas InstrumentsPCM1851APJTG4
101dB SNR Stereo ADC With 6x2 Channel MUX and PGA 32-TQFP -40 to 85
Analog DevicesAD7265BSUZ
DIFFERENTIAL INPUT, DUAL 1 MSPS, 12-BIT, 3-CHANNEL SAR ADC ADC, Successive Approximation, 12-Bit, 2 Func, 3 Channel, Serial Access, PQFP32
Analog DevicesAD7265BSUZ-REEL7
ADC, Successive Approximation, 12-Bit, 2 Func, 3 Channel, Serial Access, PQFP32

Descriptions

Descriptions of Texas Instruments PCM1850APJT provided by its distributors.

101dB SNR Stereo ADC With 6x2 Channel MUX and PGA 32-TQFP -40 to 85
12-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 32-Pin TQFP Tray
Converters - Analog to Digital (ADC) 24-Bit Audio ADC
IC ADC 24BIT STEREO 96KHZ 32TQFP
ADC 24 b 96k SPI 32-TQFP (7x7)
IC DAS/ADC/DAC SPECIAL 32-TQFP
A/D Converter (A-D) IC; Resolution (Bits):24; Sample Rate:96kSPS; Input Channel Type:Single Ended; Data Interface:Serial, SPI; Digital IC Case Style:TQFP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.