Texas Instruments PCM1850APJTR

101dB SNR Stereo ADC With 6x2 Channel MUX and PGA 32-TQFP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1850APJTR.

Texas Instruments

Datasheet34 pages17 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages24 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments PCM1850APJTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.261
Stock
249,410
169,048
Authorized Distributors
0
2
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsPCM1851APJTRG4
101dB SNR Stereo ADC With 6x2 Channel MUX and PGA 32-TQFP -40 to 85
Texas InstrumentsPCM1851APJTR
12-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 32-Pin TQFP T/R
Texas InstrumentsPCM1851APJT
101dB SNR Stereo ADC With 6x2 Channel MUX and PGA 32-TQFP -40 to 85
Texas InstrumentsPCM1850PJTR
12-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 32-Pin TQFP T/R
Texas InstrumentsPCM1851PJTR
Dual ADC Delta-Sigma 96ksps 24-bit Serial 32-Pin TQFP T/R
Texas InstrumentsPCM1851APJTG4
101dB SNR Stereo ADC With 6x2 Channel MUX and PGA 32-TQFP -40 to 85

Descriptions

Descriptions of Texas Instruments PCM1850APJTR provided by its distributors.

101dB SNR Stereo ADC With 6x2 Channel MUX and PGA 32-TQFP -40 to 85
12-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 32-Pin TQFP T/R
Converters - Analog to Digital (ADC) 24-Bit Audio ADC
Audio A/D Converter ICs 24-Bit Audio ADC
12-CH 24-BIT DELTA-SIGMA ADC SERIAL ACCESS PQFP32

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.