Texas Instruments ADS1299-4PAGR

Low-Noise, 4-Channel, 24-Bit Analog-to-Digital Converter for Biopotential Measurements 64-TQFP -40 to 85
$ 29.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1299-4PAGR.

Texas Instruments

Technical Drawing2 pages27 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-15.69%

CAD Models

Download Texas Instruments ADS1299-4PAGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.97
$ 36.025
Stock
308,593
174,233
Authorized Distributors
3
2
Number of Bits
-
-
Number of Channels
-
-
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Case/Package
TQFP
TQFP
Number of Pins
64
64
Number of A/D Converters
-
-
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1299-4PAGR.

Descriptions

Descriptions of Texas Instruments ADS1299-4PAGR provided by its distributors.

Low-Noise, 4-Channel, 24-Bit Analog-to-Digital Converter for Biopotential Measurements 64-TQFP -40 to 85
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, PQFP64
ADS1299 64-TQFP SPI ACTIVE (Last Updated: 4days ago) analog front end circuit 1.8V~3.6V 0.016MHz 85C 24mW
AFE General Purpose 8 ADC 24bit 5V 64-Pin TQFP T/R
4.75V~5.25V 16Ksps 24bit 24mW 4 24 1.8V~3.6V QFP
TQFP-64(10x10) Analog Front End (AFEs) ROHS
Low Noise 8-Ch Delta-Sigma Adc For Eeg
LOW-NOISE, 4-CHANNEL, 24-BIT ANA
ADC, SIGMA-DELTA, 24BIT, 16KSPS, TQFP-64; Resolution (Bits):24bit; Sampling Rate:16kSPS; Input Channel Type:Differential, Single Ended; Data Interface:SPI; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; ADC / DAC Case Style:TQFP; No. of Pins:64Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:Quad 24-Bit Sigma-Delta ADCs; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.