Texas Instruments ADS1299-4PAG

Low-Noise, 4-Channel, 24-Bit Analog-to-Digital Converter for Biopotential Measurements 64-TQFP -40 to 85
$ 36.39
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1299-4PAG.

Texas Instruments

Technical Drawing2 pages27 years ago
Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
-4.46%

CAD Models

Download Texas Instruments ADS1299-4PAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.39
$ 29.97
Stock
180,659
289,592
Authorized Distributors
1
2
Number of Bits
-
-
Number of Channels
-
-
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Case/Package
TQFP
TQFP
Number of Pins
64
64
Number of A/D Converters
-
-
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1299-4PAG.

Descriptions

Descriptions of Texas Instruments ADS1299-4PAG provided by its distributors.

Low-Noise, 4-Channel, 24-Bit Analog-to-Digital Converter for Biopotential Measurements 64-TQFP -40 to 85
ADC, QUAD, 24BIT, 16KSPS, TQFP-64; Résolution (Bits): 24bit; Taux d'échantillonnage: 16kSPS; Type de canal d'entrée: Différentiel; Interface de données: SPI; Type de Tension d'alimentation: Simple; Tension, alimentation min.:
ADC, QUAD, 24BIT, 16KSPS, TQFP-64; Resolution (Bits):24bit; Sampling Rate:16kSPS; Input Channel Type:Differential; Data Interface:SPI; Supply Voltage Type:Single; Supply Voltage Min:4.7V; Supply Voltage Max:5.25V; ADC / DAC Case Style:TQFP; No. of Pins:64Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:Quad 24-Bit ADCs; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1299-4PAG .