Texas Instruments ADS1294CZXGR

4-Channel 24-Bit ADC With Integrated ECG Front End 64-NFBGA 0 to 70
$ 16.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1294CZXGR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet91 pages12 years ago
Datasheet88 pages14 years ago
Datasheet86 pages14 years ago
Technical Drawing2 pages21 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments ADS1294CZXGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.179
$ 23.22
Stock
111,890
180,080
Authorized Distributors
0
2
Number of Bits
24
24
Number of Channels
4
4
Max Power Dissipation
-
6 mW
Power Dissipation
-
-
Min Supply Voltage
1.65 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
Case/Package
BGA
BGA
Number of Pins
64
64
Number of A/D Converters
4
4
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1294CZXGR.

Related Parts

Texas InstrumentsADS1294RIZXGT
4-Channel 24-Bit ADC With Integrated Respiration Impedance and ECG Front End 64-NFBGA -40 to 85
Texas InstrumentsADS1296RIZXGT
6-Ch 24-Bit ADC With Integrated Respiration Impedance and ECG Front End 64-NFBGA -40 to 85
Texas InstrumentsADS1294RIZXGR
4-Channel 24-Bit ADC With Integrated Respiration Impedance and ECG Front End 64-NFBGA -40 to 85
STMicroelectronicsSTM32F101RBH6
Mainstream Access line, ARM Cortex-M3 MCU with 128 Kbytes Flash, 36 MHz CPU
STMicroelectronicsSTM32F100R8H6B
MCU 32-bit STM32F1 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin TFBGA Tray
NXP SemiconductorsMK10DN32VMP5
MCU 32-bit Kinetis K10 ARM Cortex M4 RISC 32KB Flash 1.8V/2.5V/3.3V 64-Pin MAP-BGA Tray

Descriptions

Descriptions of Texas Instruments ADS1294CZXGR provided by its distributors.

4-Channel 24-Bit ADC With Integrated ECG Front End 64-NFBGA 0 to 70
AFE General Purpose 4ADC 24-Bit 1.8V/3V 64-Pin NFBGA T/R
ADC 2.7V~5.5V 32ksps(Max) 24bit 10.1mW 4-Ch 24-Pin 1.65V~3.6V BGA SMD, Adhesive Mount 8mm × 8mm × 1.01mm
NFBGA-64(8x8) Analog Front End (AFEs) ROHS
Analog Circuit, 1 Func, 8 Channel, PBGA64
IC AFE 24BIT 32KSPS 4CH 64NFBGA
IC, ADC, 24BIT, 32kSPS, SERIAL, FBGA64; Resolution (Bits):24bit; Sampling Rate:32kSPS; Supply Voltage Range:2.7V to 5.25V; Supply Current:2.75mA; Digital IC Case Style:FBGA; No. of Pins:64; Input Channel Type:Differential ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.