Texas Instruments ADS1294RIZXGR

4-Channel 24-Bit ADC With Integrated Respiration Impedance and ECG Front End 64-NFBGA -40 to 85
$ 20.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1294RIZXGR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet91 pages12 years ago
Datasheet88 pages14 years ago
Datasheet86 pages14 years ago
Datasheet88 pages15 years ago
Datasheet87 pages15 years ago
Technical Drawing2 pages21 years ago

Arrow.cn

HQonline

Inventory History

3 month trend:
-72.69%

CAD Models

Download Texas Instruments ADS1294RIZXGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.965
$ 26.488
Stock
8,937,157
223,915
Authorized Distributors
4
4
Number of Bits
24
24
Number of Channels
4
4
Max Power Dissipation
10.1 mW
5.4 mW
Power Dissipation
-
-
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.25 V
5.25 V
Case/Package
BGA
BGA
Number of Pins
64
64
Number of A/D Converters
4
4
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1294RIZXGR.

Related Parts

Texas InstrumentsADS1294CZXGT
4-Channel 24-Bit ADC With Integrated ECG Front End 64-NFBGA 0 to 70
Texas InstrumentsADS1296RIZXGT
6-Ch 24-Bit ADC With Integrated Respiration Impedance and ECG Front End 64-NFBGA -40 to 85
Texas InstrumentsADS1296CZXGR
6-Channel 24-Bit ADC With Integrated ECG Front End 64-NFBGA 0 to 70
Texas InstrumentsADS1296CZXGT
6-Channel 24-Bit ADC With Integrated ECG Front End 64-NFBGA 0 to 70
Texas InstrumentsTSC2046IGQCR
4-Wire Touch Screen Controller with low voltage digital I/O 48-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsADS7846IGQCR
4-wire Touch Screen Controller 48-BGA MICROSTAR JUNIOR -40 to 85

Descriptions

Descriptions of Texas Instruments ADS1294RIZXGR provided by its distributors.

4-Channel 24-Bit ADC With Integrated Respiration Impedance and ECG Front End 64-NFBGA -40 to 85
AFE General Purpose 4ADC 24-Bit 1.8V/3V 64-Pin NFBGA T/R
2.7V~5.5V 32Ksps(Max) 24bit 10.1mW 4-Ch 24-Bit 1.65V~3.6V NFBGA-64 SMD, Adhesive Mount 8mm × 8mm × 1.45mm
Low-Power, 8-Channel, 24-Bit Analog Front-End for Biopotential Measurements | IC AFE 24BIT 32KSPS 4CH 64NFBGA
NFBGA-64(8x8) Analog Front End (AFEs) ROHS
Analog Circuit, 1 Func, 8 Channel, PBGA64
4-Ch 24-Bit ADC, 32kS/s, SPI, LFBGA
IC QUAD UART W/FIFO 3.3V 48-TQFP
IC AFE 24BIT 32KSPS 4CH 64NFBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.