Texas Instruments ADS1294CZXGT

4-Channel 24-Bit ADC With Integrated ECG Front End 64-NFBGA 0 to 70
$ 23.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1294CZXGT.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet88 pages14 years ago
Datasheet86 pages14 years ago
Technical Drawing2 pages21 years ago

Farnell

Newark

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments ADS1294CZXGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.22
$ 16.179
Stock
194,382
95,751
Authorized Distributors
2
0
Number of Bits
24
24
Number of Channels
4
4
Max Power Dissipation
6 mW
-
Power Dissipation
-
-
Min Supply Voltage
2.7 V
1.65 V
Max Supply Voltage
5.25 V
5.25 V
Case/Package
BGA
BGA
Number of Pins
64
64
Number of A/D Converters
4
4
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1294CZXGT.

Related Parts

Texas InstrumentsADS1294RIZXGR
4-Channel 24-Bit ADC With Integrated Respiration Impedance and ECG Front End 64-NFBGA -40 to 85
Texas InstrumentsADS1294RIZXGT
4-Channel 24-Bit ADC With Integrated Respiration Impedance and ECG Front End 64-NFBGA -40 to 85
Texas InstrumentsADS1296CZXGT
6-Channel 24-Bit ADC With Integrated ECG Front End 64-NFBGA 0 to 70
Texas InstrumentsADS1296RIZXGT
6-Ch 24-Bit ADC With Integrated Respiration Impedance and ECG Front End 64-NFBGA -40 to 85
Texas InstrumentsADS1296CZXGR
6-Channel 24-Bit ADC With Integrated ECG Front End 64-NFBGA 0 to 70
Analog DevicesAD9289BBC
4-Channel Quad ADC Pipelined 65Msps 8-bit Serial 64-Pin CSP-BGA Tray

Descriptions

Descriptions of Texas Instruments ADS1294CZXGT provided by its distributors.

4-Channel 24-Bit ADC With Integrated ECG Front End 64-NFBGA 0 to 70
ANALOG TO DIGITAL CONVERTER ADC, 24 BIT, 32kSPS, SERIAL, FBGA64
Low-Power, 8-Channel, 24-Bit Analog Front-End for Biopotential Measurements
ADS1294 64-LFBGA SPI ACTIVE (Last Updated: 6days ago) analog front end ic 1.65V~3.6V 32ksps 85C 6mW
AFE General Purpose 4ADC 24-Bit 1.8V/3V 64-Pin NFBGA T/R
ADC 2.7V~5.5V 32ksps(Max) 24bit 10.1mW 4-Ch 24-Pin 1.65V~3.6V BGA SMD, Adhesive Mount 8mm × 8mm × 1.01mm
BGA-64 Analog Front End (AFEs) ROHS
IC AFE 24BIT 32KSPS 4CH 64NFBGA
AFE, 24BIT, 32KSPS, 4CH, 64NFBGA; Resolution (Bits):24bit; Sampling Rate:32kSPS; Data Interface:Serial, SPI; Supply Voltage Range - Analogue:2.7V to 5.25V; Supply Voltage Range - Digital:1.65V to 3.6V; Supply Current:3.1mA; No. of Pins:64; Operating Temperature Range:0°C to +70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Digital IC Case Style:BGA; Input Channel Type:Differential; No. of Channels:4

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1294CZXGT.