NXP Semiconductors MK10DN32VMP5

MCU 32-bit Kinetis K10 ARM Cortex M4 RISC 32KB Flash 1.8V/2.5V/3.3V 64-Pin MAP-BGA Tray
$ 4.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK10DN32VMP5.

IHS

Datasheet61 pages14 years ago

NXP Semiconductors SCT

Freescale Semiconductor

Newark

Farnell

CAD Models

Download NXP Semiconductors MK10DN32VMP5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsSTM32F101RBH6
Mainstream Access line, ARM Cortex-M3 MCU with 128 Kbytes Flash, 36 MHz CPU
STMicroelectronicsSTM32F100R8H6B
MCU 32-bit STM32F1 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin TFBGA Tray
MCU 32-Bit EFM32 ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin BGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PBGA48
AVR AVR® XMEGA® A4U Microcontroller IC 8/16-Bit 32MHz 32KB FLASH 49-VFBGA
Texas InstrumentsMSP430F5310IZQER
MSP430F530x Mixed Signal Microcontroller 80-BGA MICROSTAR JUNIOR -40 to 85

Descriptions

Descriptions of NXP Semiconductors MK10DN32VMP5 provided by its distributors.

MCU 32-bit Kinetis K10 ARM Cortex M4 RISC 32KB Flash 1.8V/2.5V/3.3V 64-Pin MAP-BGA Tray
NXP MK10DN32VMP5 32 Bit Microcontroller, ARM Cortex-M4, 50 MHz, 32 KB, 8 KB, 64 Pins, MAPBGA
Kinetis K10: 50MHz Cortex-M4 Performance MCU, 32KB Flash, 8KB SRAM, 64-MAPBGA
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 50MHz, CMOS, PBGA64
MCU, KINETIS, K10, CORTEX M4, 64MAP; Controller Family/Series:(ARM Cortex - M4) Kinetis K10; Core Size:32bit; No. of I/O's:44; Supply Voltage Range:1.71V to 3.6V; Digital IC Case Style:MAPBGA; No. of Pins:64; Program Memory Size:32KB; RAM Memory Size:8KB; CPU Speed:50MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, Comparator, DAC, DMA, PWM, Timer; Embedded Interface Type:I2C, SPI, UART; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP