Texas Instruments ADS1294RIZXGT

4-Channel 24-Bit ADC With Integrated Respiration Impedance and ECG Front End 64-NFBGA -40 to 85
$ 25.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1294RIZXGT.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet88 pages15 years ago
Datasheet88 pages14 years ago
Datasheet86 pages14 years ago
Technical Drawing2 pages21 years ago

Newark

HQonline

Farnell

Arrow.cn

Inventory History

3 month trend:
-0.83%

CAD Models

Download Texas Instruments ADS1294RIZXGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.084
$ 19.615
Stock
216,807
8,951,389
Authorized Distributors
5
3
Number of Bits
24
24
Number of Channels
4
4
Max Power Dissipation
5.4 mW
10.1 mW
Power Dissipation
-
-
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.25 V
5.25 V
Case/Package
BGA
BGA
Number of Pins
64
64
Number of A/D Converters
4
4
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1294RIZXGT.

Related Parts

Texas InstrumentsADS1294CZXGT
4-Channel 24-Bit ADC With Integrated ECG Front End 64-NFBGA 0 to 70
Texas InstrumentsADS1298CZXGT
8-Channel 24-bit ADC With Integrated ECG Front End 64-NFBGA 0 to 70
Texas InstrumentsADS1296RIZXGT
6-Ch 24-Bit ADC With Integrated Respiration Impedance and ECG Front End 64-NFBGA -40 to 85
Analog DevicesAD9289BBC
4-Channel Quad ADC Pipelined 65Msps 8-bit Serial 64-Pin CSP-BGA Tray

Descriptions

Descriptions of Texas Instruments ADS1294RIZXGT provided by its distributors.

4-Channel 24-Bit ADC With Integrated Respiration Impedance and ECG Front End 64-NFBGA -40 to 85
AFE, 24BIT, 8KSPS, 4CH, 64NFBGA; Résolution (Bits): 24bit; Taux d'échantillonnage: 32kSPS; Type de canal d'entrée: Différentiel; Interface de données: Série, SPI; Type de Tension d'alimentation: Simple; Tension, alimentation
Afe, 24Bit, 8Ksps, 4Ch, 64Nfbga; Resolution (Bits):24Bit; Sampling Rate:32Ksps; Input Channel Type:Differential; Data Interface:Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:1.65V; Supply Voltage Max:5.25V; Adc/Dac Rohs Compliant: Yes |Texas Instruments ADS1294RIZXGT
AFE, 24BIT, 8KSPS, 4CH, 64NFBGA; Resolution (Bits):24bit; Sampling Rate:32kSPS; Input Channel Type:Differential; Data Interface:Serial, SPI; Supply Voltage Type:Single; Supply Voltage Min:1.65V; Supply Voltage Max:5.25V; ADC / DAC Case Style:NFBGA; No. of Pins:64Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:Quad 24-Bit Sigma-Delta ADCs; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Brief Features:Low Power: 0.75mW per Channel, Data Rate 250SPS to 32kSPS, Respiration Impedance Measurement; IC Function:Low Power, 8-Channel, 24-bit Analogue Front-End for Bipotential Measurements; Operating Temperature Range:-40°C to +85°C; Supply Current:2.75mA; Supply Voltage Range:1.65V to 3.6V, 2.7V to 5.25V; Supply Voltage Range - Analogue:2.7V to 5.25V; Supply Voltage Range - Digital:1.65V to 3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.