Descriptions of STMicroelectronics STM32F100R8H6B provided by its distributors.
MCU 32-bit STM32F1 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin TFBGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 24MHz, CMOS, PBGA64
Mainstream Value line, ARM Cortex-M3 MCU with 64 Kbytes Flash, 24 MHz CPU, motor control and CEC functions
ARM MCU, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 24 MHz, 64 KB
Mcu, 32Bit, Cortex-M3, 24Mhz, Bga-64; |Stmicroelectronics STM32F100R8H6B
L & MDM-DENS VAL LINE, ADVANCED ARM-BASED 32-B MCU W/ 16 TO 128 KB FLASH, 12 TIMERS, ADC, DAC & 8 COMM INTFC RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 24MHz, CMOS, PBGA64
MCU, 32BIT, CORTEX-M3, 24MHZ, BGA-64; Product Range: STM32 F1 ARM Cortex-M3 Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 24MHz; Program Memory Size: 64KB; RAM Memory Size: 8KB; No. of Pins: 64Pi
2V~3.6V 24MHz 8KB FLASH 64KB DMA,PDR,POR,PVD,PWM,Temp Sensor,WDT inside 51 1 2V 3.6V 24MHz I2C,IrDA,LINbus,SPI,UART,USART A/D 16x12b;D/A 2x12b 32bit ARM® Cortex®-M3 BGA SMD mount 5mm(Length)*5mm(width)
MCU, 32BIT, 64K FLASH, 64BGA; Controller Family/Series:(ARM Cortex) STM32; Core Size:32bit; No. of I/O's:51; Program Memory Size:64 KB; RAM Memory Size:8KB; CPU Speed:24MHz; Oscillator Type:External, Internal; No. of Timers:7; Peripherals:ADC, DAC, DMA, PWM, RTC, Timer; Embedded Interface Type:I2C, SPI, USART; No. of PWM Channels:6; Digital IC Case Style:BGA; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Program Memory Size:64KB