STMicroelectronics STM32F101RBH6

Mainstream Access line, ARM Cortex-M3 MCU with 128 Kbytes Flash, 36 MHz CPU
$ 4.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F101RBH6.

SHENGYU ELECTRONICS

Datasheet101 pages11 years ago

Factory Futures

Farnell

iiiC

CAD Models

Download STMicroelectronics STM32F101RBH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTM32F100R8H6B
MCU 32-bit STM32F1 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin TFBGA Tray
NXP SemiconductorsMK10DN32VMP5
MCU 32-bit Kinetis K10 ARM Cortex M4 RISC 32KB Flash 1.8V/2.5V/3.3V 64-Pin MAP-BGA Tray
Texas InstrumentsMSP430F5528IYFFR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 24MHz, CMOS, PBGA64
MCU 32-Bit EFM32 ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin BGA Tray
NXP SemiconductorsMCF52221CVM80
MCU 32-bit MCF5222x ColdFire RISC 128KB Flash 3.3V 81-Pin MAPBGA Tray
NXP SemiconductorsMCF52221CVM66
MCU 32-bit MCF5222x ColdFire RISC 128KB Flash 3.3V 81-Pin MAPBGA Tray

Descriptions

Descriptions of STMicroelectronics STM32F101RBH6 provided by its distributors.

Mainstream Access line, ARM Cortex-M3 MCU with 128 Kbytes Flash, 36 MHz CPU
MCU 32-bit STM32F ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin BGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 36MHz, CMOS, PBGA64
Microcontrollers, ARM, - MCU 32BIT Cortex M3 36MHz, 64pins
MCU, 32BIT, CORTEX-M3, 36MHZ, BGA-64; Product Range: STM32 F1 ARM Cortex-M3 Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 36MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of Pins: 64
IC, MCU, 32BIT, 128KB FLASH, 64 BGA; Controller Family/Series:(ARM Cortex) STM32; Core Size:32bit; No. of I/O's:51; Program Memory Size:128KB; RAM Memory Size:16KB; CPU Speed:36MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, CRC, DMA; Embedded Interface Type:I2C, SPI, UART; Digital IC Case Style:BGA; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:64; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics