Texas Instruments ADS1286UA/2K5

1-Channel Single ADC SAR 20ksps 12-bit Serial 8-Pin SOIC T/R
$ 4.384
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1286UA/2K5.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet17 pages15 years ago
Datasheet4 pages29 years ago

Upverter

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS1286UA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.384
$ 7.784
$ 7.784
Stock
177,348
792,908
792,908
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
20 ksps
20 ksps
20 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments ADS1286UA/2K5 provided by its distributors.

1-Channel Single ADC SAR 20ksps 12-bit Serial 8-Pin SOIC T/R
12-bit micropower sampling analog-to-digital converter (ADC) 8-SOIC -40 to 85
5V 72dB 20Ksps 12bit 1 12 SPI Differential 5V SAR SOIC-8 , 4.9mm*3.91mm*1.58mm
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
Converters - Analog to Digital (ADC) 12-Bit Micro Power Sampling
8-SOIC (0.154 3.90mm Width) ADS1286 ACTIVE (Last Updated: 5days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 1.58mm 250muA 20ksps 1mW
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:37kSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Supply Voltage Min:4.5V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1286UA-2K5
  • ADS1286UA2K5