Texas Instruments ADS1243IPWRG4

8-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 20-Pin TSSOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1243IPWRG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages27 years ago

Newark

Mouser

iiiC

CAD Models

Download Texas Instruments ADS1243IPWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.721
$ 8.721
Stock
115,001
257,553
257,553
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
24
24
24
Sampling Rate
15 sps
15 sps
15 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments ADS1243IPWRG4 provided by its distributors.

8-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 20-Pin TSSOP T/R
24-Bit ADC, 8 Ch, PGA 1:128, 50/60 Hz Notch, 0.6 mW Power Consumption 20-TSSOP -40 to 85
8-CH 24-BIT DELTA-SIGMA ADC SERIAL ACCESS PDSO20
Converters - Analog to Digital (ADC) 24-Bit ADC, 4 Ch
20-TSSOP (0.173 4.40mm Width) ADS1243 ACTIVE (Last Updated: 2days ago) PGA analog digital converter 1mm 960muA 15sps 1.9mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.