Texas Instruments ADS1243IPWT

8-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 20-Pin TSSOP T/R
$ 8.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1243IPWT.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages28 years ago

Newark

Mouser

HQonline

LCSC

Inventory History

3 month trend:
-24.77%

CAD Models

Download Texas Instruments ADS1243IPWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.885
$ 8.975
$ 8.975
Stock
308,182
240,401
240,401
Authorized Distributors
5
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
24
24
24
Sampling Rate
15 sps
15 sps
15 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

Texas InstrumentsADS1242IPWR
4-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADS1242IPWT
4-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADS1242IPWTG4
Quad Channel Single ADC Delta-Sigma 15sps 24-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7780BRUZ
Single Channel Single ADC Delta-Sigma 16.7sps 24-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7781BRUZ
1-Channel Single ADC Delta-Sigma 16.7sps 20-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7781CRUZ-REEL
1-Channel Single ADC Delta-Sigma 16.7sps 20-bit Serial 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS1243IPWT provided by its distributors.

8-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 20-Pin TSSOP T/R
24-Bit ADC, 8 Ch, PGA 1:128, 50/60 Hz Notch, 0.6 mW Power Consumption 20-TSSOP -40 to 85
ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20
Texas Instruments 24-Bit ADC, 8-Ch, SPI Interface, Diff/Single-Ended Input, 20-Pin
Converters - Analog to Digital (ADC) 24-Bit ADC, 4 Ch
Adc, 24Bit, 15Sps, Tssop-20; Resolution (Bits):24Bit; Sampling Rate:15Sps; Input Channel Type:Differential; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1243IPWT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1243IPWT .
  • ADS1243IPWT.