Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS1213U/1K

22-bit, 6.25-kSPS, 8-ch Delta-Sigma ADC with VREF and PGA 24-SOIC -40 to 85
$ 37.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1213U/1K.

Texas Instruments

Datasheet50 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages28 years ago

Mouser

HQonline

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS1213U/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.277
$ 49.684
Stock
144,905
226,908
Authorized Distributors
1
2
Case/Package
SOIC
SOIC
Number of Pins
24
24
Number of Bits
22
22
Sampling Rate
6.25 ksps
6.25 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsADS1213U
22-bit, 6.25-kSPS, 8-ch Delta-Sigma ADC with VREF and PGA 24-SOIC -40 to 85
Texas InstrumentsADS1213UG4
Quad Channel Single ADC Delta-Sigma 6.25ksps 22-bit Serial 24-Pin SOIC Tube
Texas InstrumentsADS1212U
22-bit, 6.25-kSPS, 1-ch delta-sigma ADC with VREF and PGA 18-SOP
Analog DevicesAD7730BRZ
2-Channel Single ADC Delta-Sigma 1.2ksps 24-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7714ARZ-5
5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7730BRZ-REEL7
2-Channel Single ADC Delta-Sigma 1.2ksps 24-bit Serial 24-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments ADS1213U/1K provided by its distributors.

22-bit, 6.25-kSPS, 8-ch Delta-Sigma ADC with VREF and PGA 24-SOIC -40 to 85
4-Channel Single ADC Delta-Sigma 6.25ksps 22-bit Serial 24-Pin SOIC T/R
ADC, Delta-Sigma, 22-Bit, 1 Func, 4 Channel, Serial Access, PDSO24
Converters - Analog to Digital (ADC) 22-Bit Anlg-to-Dig Converter
24-SOIC (0.295 7.50mm Width) ADS1213 SPI Serial ACTIVE (Last Updated: 5days ago) analog digital converter 2.35mm 185muA 6.25ksps 8.5mW
A/D Converter (A-D) IC; Resolution (Bits):22; Sample Rate:6.25kSPS; Input Channels Per ADC:4; Input Channel Type:Differential; Data Interface:Serial, SPI; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1213U-1K
  • ADS1213U1K