Analog Devices AD7730BRZ-REEL7

2-Channel Single ADC Delta-Sigma 1.2ksps 24-bit Serial 24-Pin SOIC W T/R
$ 24.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7730BRZ-REEL7.

HQonline

Datasheet53 pages14 years ago

Analog Devices

Arrow Electronics

iiiC

Inventory History

3 month trend:
-11.18%

CAD Models

Download Analog Devices AD7730BRZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.415
$ 22.867
$ 22.867
Stock
223,988
401,162
401,162
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
24
24
24
Sampling Rate
1.2 ksps
1.2 ksps
1.2 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7730BRZ-REEL7.

Related Parts

Analog DevicesAD7730BR-REEL7
Single ADC Delta-Sigma 1.2ksps 24-bit Serial 24-Pin SOIC W T/R
Analog DevicesAD7730BR
Dual Channel Single ADC Delta-Sigma 1.2ksps 24-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7710AR
2-Channel Single ADC Delta-Sigma 1.028ksps 24-bit Serial 24-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices AD7730BRZ-REEL7 provided by its distributors.

2-Channel Single ADC Delta-Sigma 1.2ksps 24-bit Serial 24-Pin SOIC W T/R
ADC, Delta-Sigma, 19-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO24
CMOS, 24-Bit Sigma-Delta, Bridge Transducer ADC for Load Cell Applications
ADC, 24BIT, WSOIC-24, -40 TO 85DEG C; Available until stocks are exhausted
IC AFE 1 CHAN 24BIT 24SOIC / 1 Channel AFE 24 Bit 125 mW 24-SOIC
AD7730 24-SOIC (0.295 7.50mm Width) SPI Serial CMOS analog front end ic 2.7V~5.25V 1.2ksps 85C 125mW
Adc, 24Bit, Wsoic-24, -40 To 85Deg C; Resolution (Bits):24Bit; Sampling Rate:-; Input Channel Type:Differential; Data Interface:Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices, Inc. AD7730BRZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated