Texas Instruments ADS1213UG4

Quad Channel Single ADC Delta-Sigma 6.25ksps 22-bit Serial 24-Pin SOIC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1213UG4.

Texas Instruments

Datasheet50 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages28 years ago

Arrow Electronics

Mouser

iiiC

Newark

CAD Models

Download Texas Instruments ADS1213UG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 49.689
$ 49.689
Stock
16,538
211,151
211,151
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
22
22
22
Sampling Rate
6.25 ksps
6.25 ksps
6.25 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsADS1213U
22-bit, 6.25-kSPS, 8-ch Delta-Sigma ADC with VREF and PGA 24-SOIC -40 to 85
Texas InstrumentsADS1212U
22-bit, 6.25-kSPS, 1-ch delta-sigma ADC with VREF and PGA 18-SOP
Texas InstrumentsADS1213U/1K
22-bit, 6.25-kSPS, 8-ch Delta-Sigma ADC with VREF and PGA 24-SOIC -40 to 85
Analog DevicesAD7730BRZ
2-Channel Single ADC Delta-Sigma 1.2ksps 24-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7714ARZ-5
5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7730LBRZ
2-Channel Single ADC Delta-Sigma 600sps 24-bit Serial 24-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments ADS1213UG4 provided by its distributors.

Quad Channel Single ADC Delta-Sigma 6.25ksps 22-bit Serial 24-Pin SOIC Tube
22-Bit Analog-to-Digital Converter 24-SOIC -40 to 85
4-CH 22-BIT DELTA-SIGMA ADC SERIAL ACCESS PDSO24
A/D Converter (A-D) IC; Resolution (Bits):22; Sample Rate:6.25 kSPS; Input Channels Per ADC:4; Termination Type:SMD; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; A/D, D/A Features: ;RoHS Compliant: Yes
22BIT ADC, SMD, SOIC24, 1213; Channels, No. of:4; Termination Type:SMD; Case style:SOIC; Temperature, operating range:-40°C to +85°C; A/D, D/A features:A/D; Base number:1213; Bits, No. of:22; Linearity error:0.0015%; Linearity error, ADC/DAC +:1LSB; Linearity error, ADC/DAC -:1LSB; Pins, No. of:24; Rate, conversion:6.25kSPS; Temp, op. max:85°C; Temp, op. min:-40°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.