Texas Instruments ADS1205IRGER

2-Channel Dual ADC Delta-Sigma 40ksps 16-bit Serial 24-Pin VQFN EP T/R
$ 8.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1205IRGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet29 pages15 years ago
Datasheet29 pages18 years ago
Datasheet7 pages27 years ago

HQonline

Mouser

Inventory History

3 month trend:
-0.18%

CAD Models

Download Texas Instruments ADS1205IRGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.001
$ 12.24
Stock
306,523
163,184
Authorized Distributors
0
2
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Bits
16
16
Sampling Rate
40 ksps
40 ksps
Polarity
Bipolar
Bipolar
Interface
Serial
Serial
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
2
2
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1205IRGER.

Descriptions

Descriptions of Texas Instruments ADS1205IRGER provided by its distributors.

2-Channel Dual ADC Delta-Sigma 40ksps 16-bit Serial 24-Pin VQFN EP T/R
Two 1-Bit, 10MHz, 2nd-Order, Delta-Sigma Modulator 24-VQFN -40 to 85
2-CH 16-BIT DELTA-SIGMA ADC SERIAL ACCESS PQCC24
Converters - Analog to Digital (ADC) 2 1-Bit, 10MHz, D-S Modulator ADC
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:40 kSPS; Termination Type:SMD; Package/Case:24-QFN; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.