Texas Instruments ADS114S08BIPBS

ADC, Delta-Sigma, 16-Bit, 1 Func, 12 Channel, Serial Access, CMOS, PQFP32
$ 6.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS114S08BIPBS.

Texas Instruments

Technical Drawing2 pages20 years ago
Official datasheet0 pages0 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.24%

CAD Models

Download Texas Instruments ADS114S08BIPBS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.426
$ 5.023
Stock
187,249
273,599
Authorized Distributors
3
4
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Bits
-
-
Sampling Rate
4 msps
4 msps
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

Related Parts

Texas InstrumentsADS114S06BIPBS
6-Channel Single ADC Delta-Sigma 4ksps 16-bit Serial 32-Pin TQFP Tray
Texas InstrumentsADS114S06BIPBSR
ADC, Delta-Sigma, 16-Bit, 1 Func, 6 Channel, Serial Access, CMOS, PQFP32
Texas InstrumentsADS114S06BIRHBR
6-Channel Single ADC Delta-Sigma 4ksps 16-bit Serial 32-Pin VQFN EP T/R
Texas InstrumentsADS114S06BIRHBT
6-Channel Single ADC Delta-Sigma 4ksps 16-bit Serial 32-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments ADS114S08BIPBS provided by its distributors.

ADC, Delta-Sigma, 16-Bit, 1 Func, 12 Channel, Serial Access, CMOS, PQFP32
12-Channel Single ADC Delta-Sigma 4ksps 16-bit Serial 32-Pin TQFP Tray
16-bit, 4-kSPS, 12-ch delta-sigma ADC with PGA and voltage reference for low-cost applications 32-TQFP -40 to 125
2.7V~5.25V,¡À2.5V 4Ksps 16bit 12 16 SPI Differential,Single-Ended 2.7V~3.6V Sigma-Delta QFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.