Texas Instruments ADS114S06BIPBS

6-Channel Single ADC Delta-Sigma 4ksps 16-bit Serial 32-Pin TQFP Tray
$ 6.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS114S06BIPBS.

Texas Instruments

Technical Drawing2 pages20 years ago
Official datasheet0 pages0 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.24%

CAD Models

Download Texas Instruments ADS114S06BIPBS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.281
$ 4.58
Stock
134,193
232,122
Authorized Distributors
2
4
Case/Package
TQFP
TQFP
Number of Pins
32
32
Number of Bits
-
-
Sampling Rate
4 msps
4 msps
Polarity
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Descriptions

Descriptions of Texas Instruments ADS114S06BIPBS provided by its distributors.

6-Channel Single ADC Delta-Sigma 4ksps 16-bit Serial 32-Pin TQFP Tray
16-bit, 4-kSPS, 6-ch delta-sigma ADC With PGA and voltage reference for low-cost applications 32-TQFP -40 to 125
ADC, DELTA-SIGMA, 16BIT, 4KSPS, TQFP-32
2.5V,2.7V~5.25V 4Ksps 16bit 6 16 SPI Differential,Pseudo-Differential,Single-Ended 2.7V~3.6V Sigma-Delta QFP
16Bit 4kHz SPI TQFP-32(5x5) Analog To Digital Converters (ADCs) ROHS
16-BIT, 4KSPS, 6-CH DELTA-SIGMA
32-TQFP ADS114 ACTIVE (Last Updated: 1day ago) PGA Temperature Sensor analog digital converter 1mm 4msps 0.406μs 5.2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.