Texas Instruments ADC34J42IRGZT

Quad-Channel, 14-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
$ 40.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC34J42IRGZT.

Newark

Datasheet90 pages11 years ago

Texas Instruments

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADC34J42IRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.838
$ 29.932
Stock
163,014
114,148
Authorized Distributors
3
0
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
14
14
Sampling Rate
50 Msps
50 Msps
Polarity
Bipolar
Bipolar
Interface
Serial
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
4
4
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC34J42IRGZT.

Related Parts

Texas InstrumentsADC32J42IRGZ25
Dual-Channel, 14-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS6242IRGZT
Dual-Channel, 14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS6242IRGZ25
ADC Dual Pipelined 65Msps 14-bit Serial (1-Wire, 2-Wire)/LVDS 48-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments ADC34J42IRGZT provided by its distributors.

Quad-Channel, 14-Bit, 50-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
4-Channel Quad ADC Pipelined 50Msps 14-bit JESD204B 48-Pin VQFN EP T/R
1.7V~1.9V 73.2dB 50Msps 14bit 4 14 JESD204B Differential 1.7V~1.9V Pipelined QFN
ADC, QUAD, 14BIT, 50MSPS, SERIAL, VQFN48
48-VFQFN Exposed Pad ADC34J42 Serial ACTIVE (Last Updated: 1week ago) analog digital converter 900mum 50Msps 491mW 0.02μs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.