Texas Instruments ADC161S626CIMME/NOPB

16-Bit, 250-kSPS, 1-Ch SAR ADC with fully differential input 10-VSSOP -40 to 85
$ 13.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC161S626CIMME/NOPB.

Newark

Datasheet33 pages11 years ago

Texas Instruments

Farnell

SHENGYU ELECTRONICS

element14

Inventory History

3 month trend:
-75.72%

CAD Models

Download Texas Instruments ADC161S626CIMME/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.31
$ 12.599
$ 12.599
Stock
143,176
216,882
216,882
Authorized Distributors
3
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Bits
-
16
16
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
QSPI, SPI
QSPI, SPI
QSPI, SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
0.8 LSB
0.8 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC161S626CIMME/NOPB.

Related Parts

Texas InstrumentsADC121S625CIMM/NOPB
ADC Single SAR 200KSPS 12-Bit Serial 8-Pin MSOP T/R
Texas InstrumentsADS7816EB/2K5
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS7816EB/250G4
Single Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R
Analog DevicesAD7920BRMZ
Single Channel Single ADC SAR 250ksps 12-bit Serial 8-Pin MSOP Tube
Analog DevicesAD7921ARMZ
2-Channel Single ADC SAR 250ksps 12-bit Serial 8-Pin MSOP Tube
Analog DevicesLTC1860IMS8#PBF
1-Channel Single ADC SAR 250ksps 12-bit Serial Automotive 8-Pin MSOP Tube

Descriptions

Descriptions of Texas Instruments ADC161S626CIMME/NOPB provided by its distributors.

16-Bit, 250-kSPS, 1-Ch SAR ADC with fully differential input 10-VSSOP -40 to 85
ADC Single SAR 250ksps 16-bit Serial 10-Pin MSOP T/R
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10
5V 93.2dB 250Ksps 16bit 1 16 SPI Differential,Single-Ended 2.7V~5.5V SAR VSSOP-10 3.1mm*950¦Ìm
16 4.5V~5.5V 250kHz SPI VSSOP-10-0.5mm Analog to Digital Converters (ADC) ROHS
10-TFSOP 10-MSOP (0.118 3.00mm Width) ADC161S626 Parallel SPI Serial ACTIVE (Last Updated: 5days ago) analog digital converter 1.02mm 0.003mA 250ksps 875mW
Analog to Digital Converter IC; Resolution (Bits):16; Sample Rate:250 kSPS; Input Channel Type:Differential; Data Interface:Serial, SPI; Digital IC Case Style:MSOP; No. of Pins:10; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
ADC, 16BIT, 250KSPS, SPI, VSSOP-10; Résolution (Bits): 16bit; Taux d'échantillonnage: 250kSPS; Type de canal d'entrée: Différentiel, Asymétrique; Interface de données: SPI; Type de Tension d'alimentation: Simple; Tension, ali

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC161S626CIMME/NOPB .
  • ADC161S626CIMMENOPB