Texas Instruments ADC12C105CISQ/NOPB

12-Bit, 105-MSPS, 1.0-GHz Input Bandwidth Analog-to-Digital Converter (ADC) 32-WQFN -40 to 85
$ 36.99
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC12C105CISQ/NOPB.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.26%

CAD Models

Download Texas Instruments ADC12C105CISQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.99
$ 36.44
Stock
121,185
158,566
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
32
32
Number of Bits
12
12
Sampling Rate
105 Msps
105 Msps
Polarity
Bipolar
Bipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.25 LSB
0.25 LSB
Number of A/D Converters
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC12C105CISQ/NOPB.

Related Parts

Texas InstrumentsADS6123IRHBT
12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Texas InstrumentsADC12L080CIVY/NOPB
12-Bit, 80-MSPS, 450-MHz Input Bandwidth Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
Texas InstrumentsADS6125IRHBT
12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Analog DevicesAD9629BCPZ-80
1-Channel Single ADC Pipelined 80Msps 12-bit Parallel/Serial 32-Pin LFCSP EP Tray
Analog DevicesAD9609BCPZ-80
10-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter
Analog DevicesLTC2253CUH#PBF
1-Channel Single ADC Pipelined 125Msps 12-bit Parallel 32-Pin QFN EP Tube

Descriptions

Descriptions of Texas Instruments ADC12C105CISQ/NOPB provided by its distributors.

12-Bit, 105-MSPS, 1.0-GHz Input Bandwidth Analog-to-Digital Converter (ADC) 32-WQFN -40 to 85
ADC Single Pipelined 105Msps 12-bit Parallel 32-Pin LLP EP T/R
2.7V~3.6V 70.1dB 105Msps 12bit 1 12 Parallel Differential 2.4V~3.6V Pipelined WQFN-32 , 5mm*5mm*800¦Ìm
1-CH 12-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS QCC32
32-WFQFN Exposed Pad ADC12C105 ACTIVE (Last Updated: 3days ago) Tape & Reel (TR) analog digital converter 750mum 105Msps 400mW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC12C105CISQNOPB