Analog Devices AD9609BCPZ-80

10-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter
$ 9.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9609BCPZ-80.

HQonline

Datasheet32 pages16 years ago

Analog Devices

SHENGYU ELECTRONICS

element14 APAC

Newark

Inventory History

3 month trend:
-33.13%

CAD Models

Download Analog Devices AD9609BCPZ-80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9609BCPZ-80.

Related Parts

Analog DevicesAD9629BCPZ-20
12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter
Analog DevicesAD9629BCPZ-40
1-Channel Single ADC Pipelined 40Msps 12-bit Parallel/Serial 32-Pin LFCSP EP Tray
Analog DevicesAD9215BCPZ-80
ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS

Descriptions

Descriptions of Analog Devices AD9609BCPZ-80 provided by its distributors.

10-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter
ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS
1-Channel Single ADC Pipelined 80Msps 10-bit Parallel 32-Pin LFCSP EP Tray
32-VFQFN Exposed Pad CSP AD9609 Parallel SPI Serial PRODUCTION (Last Updated: 1week ago) analog digital converter 950mum 80Msps 76mW 16Weeks
Adc, 10Bit, 80Msps, Lfcsp-32; Resolution (Bits):10Bit; Sampling Rate:80Msps; Input Channel Type:Differential; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; No. Of Pins:32Pins Rohs Compliant: Yes |Analog Devices, Inc. AD9609BCPZ-80

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9609BCPZ80