Texas Instruments ADC121C027CIMK

Single Channel Single ADC SAR 188.9ksps 12-bit Serial 6-Pin TSOT-23 T/R

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC121C027CIMK.

Farnell

Datasheet44 pages10 years ago
Datasheet30 pages18 years ago

Augswan

iiiC

National Semiconductor

CAD Models

Download Texas Instruments ADC121C027CIMK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.398
$ 1.398
Stock
42,102
337,927
337,927
Authorized Distributors
0
5
5
Case/Package
TSOT
TSOT
TSOT
Number of Pins
6
6
6
Number of Bits
12
12
12
Sampling Rate
188.9 ksps
188.9 ksps
188.9 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsADC101C027CIMK/NOPB
10-Bit Analog-to-Digital Converter | IC ADC 10BIT SAR TSOT23-6
Texas InstrumentsADC101C027CIMKX/NOPB
10-Bit, 189kSPS, 1-Ch SAR ADC with I2C 6-SOT-23-THIN -40 to 105
Texas InstrumentsADC101C021CIMK/NOPB
10-Bit, 189kSPS, 1-Ch SAR ADC with I2C and Alert Pin 6-SOT-23-THIN -40 to 105

Descriptions

Descriptions of Texas Instruments ADC121C027CIMK provided by its distributors.

Single Channel Single ADC SAR 188.9ksps 12-bit Serial 6-Pin TSOT-23 T/R
I2C-Compatible, 12-Bit Analog-to-Digital Converter (ADC) with Alert Function
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO6
Unipolar GULL WING DUAL Not Qualified analog digital converter 0.0244% 105C 5.5V 188.9ksps
IC, 12BIT ADC, 2.7~5.5V, POWERWISE; Resolution (Bits):12bit; Sampling Rate:188.9kSPS; Data Interface:Serial, I2C; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Current:780µA; IC Case Style:TSOT; No. of Pins:6; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:A/C; Base Number:121; Conversion Rate:188.9kSPS; Conversion Time:1µs; Digital IC Case Style:TSOT; Input Channel Type:Single Ended; Input Type:Single Ended; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; No. of Bits:12; No. of Channels:1; No. of Inputs:1; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Package / Case:TSOT; Sample Rate:188.9kSPS; Sample Rate:188.9kSPS; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Supply Voltage Range:2.7V to 5.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.