Texas Instruments ADC10065CIMT/NOPB

10-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 28-TSSOP -40 to 85
$ 10.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC10065CIMT/NOPB.

HQonline

Datasheet26 pages11 years ago

Texas Instruments

Future Electronics

DigiKey

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments ADC10065CIMT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsADC10040CIMTX/NOPB
10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 28-TSSOP -40 to 85
Analog DevicesAD9215BRUZ-65
Single Analog to Digital Converter Pipelined 65Msps 10-bit Parallel 28-Pin TSSOP
Analog DevicesAD9215BRUZRL7-65
1-Channel Single ADC Pipelined 65Msps 10-bit Parallel 28-Pin TSSOP T/R
Texas InstrumentsADC10080CIMT/NOPB
10-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 28-TSSOP -40 to 85
Texas InstrumentsADC08L060CIMT/NOPB
8-Bit, 60-MSPS, Ultra-Low Power Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments ADC10065CIMT/NOPB provided by its distributors.

10-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 28-TSSOP -40 to 85
ADC Single Pipelined 65Msps 10-bit Parallel 28-Pin TSSOP Rail
1-CH 10-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PDSO28
28-TSSOP (0.173 4.40mm Width) ADC10065 ACTIVE (Last Updated: 3days ago) Tube analog digital converter 1mm 29mA 65Msps 68.4mW
Adc, Pipeline , 10Bit, 65Msps, Tssop-28; Resolution (Bits):10Bit; Sampling Rate:65Msps; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:2.7V; No. Of Pins:28Pins Rohs Compliant: Yes |TEXAS INSTRUMENTS ADC10065CIMT/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC10065CIMTNOPB