Texas Instruments ADC0820CCWM/NOPB

8-Bit High Speed µP Compatible A/D Converter with Track/Hold Function 20-SOIC -40 to 85
$ 4.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC0820CCWM/NOPB.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Technical Drawing4 pages10 years ago
Datasheet28 pages13 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages15 years ago

element14

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADC0820CCWM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADC0820BCWMX/NOPB
8-Bit High Speed µP Compatible A/D Converter with Track/Hold Function 20-SOIC -40 to 85
Texas InstrumentsTLC0820ACDW
8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SOIC
Texas InstrumentsTLC0820AIDW
Analog to Digital Converter Single Flash 392KSPS 8-Bit Parallel 20-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments ADC0820CCWM/NOPB provided by its distributors.

8-Bit High Speed µP Compatible A/D Converter with Track/Hold Function 20-SOIC -40 to 85
ADC Single Semiflash 667ksps 8-bit Parallel 20-Pin SOIC W Rail
1-CH 8-BIT FLASH METHOD ADC PARALLEL ACCESS PDSO20
20-SOIC (0.295 7.50mm Width) ADC0820 ACTIVE (Last Updated: 12hours ago) Tube analog digital converter 2.35mm 667ksps 75mW 6Weeks
8BIT ADC, 667KHZ, PARALLEL, 20SOIC; Resolution (Bits):8bit; Sampling Rate:667kSPS; Data Interface:Parallel, CMOS / TTL; Supply Voltage Range - Analogue:4.5V to 8V; Supply Current:7.5mA; IC Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:A/D; Base Number:820; Conversion Time:1.5µs; Digital IC Case Style:SOIC; Input Channel Type:Single Ended; Input Type:Single Ended; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; No. of Bits:8; No. of Channels:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:WSOIC; Supply Voltage Max:8V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC0820CCWM/NOPB .
  • ADC0820CCWMNOPB