Texas Instruments TLC0820ACDW

8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SOIC
$ 10.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC0820ACDW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages16 years ago
Datasheet15 pages18 years ago

Mouser

Newark

iiiC

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC0820ACDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.618
$ 12.457
$ 12.457
Stock
221,917
219,530
219,530
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
392 ksps
392 ksps
392 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
8 V
8 V
8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC0820AIDWR
8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SOIC
Texas InstrumentsTLC0820AIDW
Analog to Digital Converter Single Flash 392KSPS 8-Bit Parallel 20-Pin SOIC Tube
Texas InstrumentsTLC0820AIDWG4
8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SOIC
Analog DevicesAD7812YRZ
8-Channel Single ADC SAR 350ksps 10-bit Serial (3-Wire, 5-Wire, SPI, QSPI) 20-Pin SOIC W Tube
Analog DevicesAD7812YRZ-REEL7
8-Channel Single ADC SAR 350ksps 10-bit Serial (3-Wire, 5-Wire, SPI, QSPI) 20-Pin SOIC W T/R
Analog DevicesADC0820CCM+T
ADC Single Semiflash 400ksps 8-bit Parallel 20-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments TLC0820ACDW provided by its distributors.

8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SOIC
1-Channel Single ADC Semiflash 392ksps 8-bit Parallel 20-Pin SOIC Tube
4.5V~8V 392Ksps 8bit 1 8 Parallel Single-Ended 4.5V~8V Flash SOIC-20 2.65mm
The TLC0820AC and the TLC0820AI are Advanced LinCMOS(TM) 8-bit analog-to-digital converters each consisting of two 4-bit flash converters, a 4-bit digital-to-analog converter, a summing (error) amplifier, control logic, and aresult latch circuit. The modified flash technique allows low-power integrated circuitry to complete an 8-bit conversion in 1.18 us over temperature. The on-chip track-and-hold circuit has a 100-nssample window and allows these devices to convert continuous analog signals having slew rates of up to 100 mV/us without external sampling components. TTL-compatible 3-state output drivers and two modes of operation allow interfacing to a variety of microprocessors. Detailed information on interfacing to most popular microprocessor sis readily available from the factory.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.