Descriptions of Texas Instruments TLC0820AIDW provided by its distributors.
Analog to Digital Converter Single Flash 392KSPS 8-Bit Parallel 20-Pin SOIC Tube
ADC, 8bit, 392Ksps, 1-Ch, Single-Ended, 4.5V~8V, Flash, SOIC-20, SMD, 12.8mm × 7.52mm × 2.35mm
ADVANCED LINCMOS HIGH-SPEED 8-BIT ANALOG-TO-DIGITAL CONVERTER USING MODIFIED FLASH TECHNIQUE ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20
8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SOIC
ADC, SINGLE, 8BIT, 392KSPS, SOIC-20; Résolution (Bits): 8bit; Taux d'échantillonnage: 392kSPS; Type de canal d'entrée: Différentiel; Interface de données: CMOS, Parallèle; Type de Tension d'alimentation: Simple; Tension, alim
ADC, SINGLE, 8BIT, 392KSPS, SOIC-20; Resolution (Bits):8bit; Sampling Rate:392kSPS; Input Channel Type:Differential; Data Interface:CMOS, Parallel; Supply Voltage Type:Single; Supply Voltage Min:4.5V; Supply Voltage Max:8V; ADC / DAC Case Style:SOIC; No. of Pins:20Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:Single 8-Bit SAR ADCs; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Supply Current:7.5mA
The TLC0820AC and the TLC0820AI are Advanced LinCMOS(TM) 8-bit analog-to-digital converters each consisting of two 4-bit flash converters, a 4-bit digital-to-analog converter, a summing (error) amplifier, control logic, and aresult latch circuit. The modified flash technique allows low-power integrated circuitry to complete an 8-bit conversion in 1.18 us over temperature. The on-chip track-and-hold circuit has a 100-nssample window and allows these devices to convert continuous analog signals having slew rates of up to 100 mV/us without external sampling components. TTL-compatible 3-state output drivers and two modes of operation allow interfacing to a variety of microprocessors. Detailed information on interfacing to most popular microprocessor sis readily available from the factory.