Texas Instruments ADC0808CCN

ADC Single SAR 10ksps 8-bit Parallel 28-Pin PDIP Rail

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC0808CCN.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages13 years ago
Datasheet18 pages14 years ago

Augswan

Farnell

Newark

National Semiconductor

CAD Models

Download Texas Instruments ADC0808CCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsADC0809CCN
ADC Single SAR 10KSPS 8-Bit Parallel 28-Pin MDIP Rail
Texas InstrumentsADC0803LCN/NOPB
ADC Single SAR 10KSPS 8-Bit Parallel 20-Pin MDIP Rail
Texas InstrumentsADC0804LCN
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20
Analog DevicesMAX118CPI+
8-Channel Single ADC Semiflash 1Msps 8-bit Parallel 28-Pin PDIP W / IC ADC 8CH 8BIT 5V 1MSPS 28-DIP
Analog DevicesMAX113CNG+
4-CH 8-BIT FLASH METHOD ADC PARALLEL ACCESS PDIP24
Analog DevicesMAX166CCPP+
ADC Single SAR 200ksps 8-bit Parallel 20-Pin PDIP N

Descriptions

Descriptions of Texas Instruments ADC0808CCN provided by its distributors.

ADC Single SAR 10ksps 8-bit Parallel 28-Pin PDIP Rail
8-bit Microprocessor Compatible A/D Converters With 8-Channel Multiplexer 28-PDIP -40 to 85
IC, 8BIT ADC, DIP28, 808; Resolution (Bits):8bit; Sampling Rate:10kSPS; Data Interface:Parallel; Supply Voltage Range - Analogue:4.5V to 6V; Supply Current:300µA; IC Case Style:DIP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:CMOS, Microprocessor Compatible, Parallel O/P, Successive Approximation; Base Number:808; Conversion Time:100µs; Device Marking:ADC0808CCN; Digital IC Case Style:DIP; IC Generic Number:0808; Input Channel Type:Single Ended; Input Type:Single Ended; Linearity Error:0.5%; Linearity Error ADC / DAC +:0.5LSB; Linearity Error ADC / DAC -:0.5LSB; Logic Function Number:0808; No. of Bits:8; No. of Channels:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Power Dissipation Ptot Max:15mW; Sample Rate:10kSPS; Supply Voltage Max:6V; Supply Voltage Min:4.5V; Supply Voltage Range:4.5V to 6V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC 0808 CCN
  • ADC0808CCN.