Texas Instruments ADC0804LCN

ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC0804LCN.

Texas Instruments

Datasheet48 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet43 pages14 years ago

Arrow Electronics

element14 APAC

Farnell

Newark

CAD Models

Download Texas Instruments ADC0804LCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsADC0803LCN/NOPB
ADC Single SAR 10KSPS 8-Bit Parallel 20-Pin MDIP Rail
Texas InstrumentsADC0803LCN
Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail
Texas InstrumentsADC0820CCN/NOPB
8-Bit High Speed µP Compatible A/D Converter with Track/Hold Function 20-PDIP -40 to 85
Texas InstrumentsADC0844CCN
ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, PDIP24
Texas InstrumentsADC0834CCN
ADC Single SAR 31ksps 8-bit Serial 14-Pin PDIP Rail
Texas InstrumentsTLV0838IN
8-Channel Single ADC SAR 37.9ksps 8-bit Serial 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments ADC0804LCN provided by its distributors.

ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20
ADC Single SAR 10KSPS 8-Bit Parallel 20-Pin MDIP Rail
1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS CDIP20
8-Bit µP Compatible A/D Converters 20-PDIP 0 to 70
A/D Converter (A-D) IC; Resolution (Bits):8; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel, CMOS / TTL; Supply Voltage Max:5V; Package/Case:20-DIP; No. of Pins:20 ;RoHS Compliant: No
IC, 8BIT ADC, DIP20, 804; Resolution (Bits):8bit; Sampling Rate:10kSPS; Data Interface:Parallel; Supply Voltage Range - Analogue:4.5V to 6.3V; Supply Current:1.9mA; IC Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:CMOS, Microprocessor Compatible, Parallel O/P, Successive Approximation; Base Number:804; Conversion Time:100µs; Device Marking:ADC0804LCN; Digital IC Case Style:DIP; IC Generic Number:0804; IC Temperature Range:Commercial; Input Channel Type:Differential; Input Type:Differential; Linearity Error:1%; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; Logic Function Number:0804; No. of Bits:8; No. of Channels:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Power Dissipation Ptot Max:12.5mW; Sample Rate:9708SPS; Supply Voltage Max:6.3V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC 0804 LCN
  • ADC0804 LCN
  • ADC0804LCN.