Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC0803LCN/NOPB

IC ADC 8BIT SAR 20DIP 8 Bit Analog to Digital Converter 1 Input 1 SAR 20-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC0803LCN/NOPB.

Texas Instruments

Datasheet48 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet43 pages14 years ago

element14

Farnell

element14 APAC

Newark

CAD Models

Download Texas Instruments ADC0803LCN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsADC0820CCN/NOPB
IC ADC 8BIT FLASH 20DIP 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PDIP
Texas InstrumentsADC0844CCN
IC ADC 8BIT SAR 20DIP 8 Bit Analog to Digital Converter 4 Input 1 SAR 20-PDIP
Texas InstrumentsADC0834CCN
IC ADC 8BIT SAR 14DIP "8 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-PDIP"
Analog DevicesMAX152CPP
+3V, 8-Bit ADC with 1uA Power-Down | IC ADC 8BIT FLASH 20DIP
Analog DevicesMAX149BCPP
ADC Single SAR 133ksps 10-bit Serial 20-Pin PDIP N
Analog DevicesAD7825BNZ
IC ADC 8BIT 4CHAN 2MSPS 24DIP 8 Bit Analog to Digital Converter Input 1 24-PDIP

Descriptions

Descriptions of Texas Instruments ADC0803LCN/NOPB provided by its distributors.

IC ADC 8BIT SAR 20DIP 8 Bit Analog to Digital Converter 1 Input 1 SAR 20-PDIP
ADC Single SAR 10ksps 8-bit Parallel 20-Pin PDIP Rail
Unipolar DUAL External Supply SAR Analog to Digital Converter -40C~85C 6.3V 875mW 10ksps
CONVERTER; ANALOG TO DIGITAL; 8 BITS; 875 MW; DIP; 100 MUS; 6.5 V; -40 DEGC; 85
8-Bit µP Compatible A/D Converters 20-PDIP -40 to 85
IC, ADC, 8BIT, 9.708kSPS, DIP-20; Resolu; IC, ADC, 8BIT, 9.708kSPS, DIP-20; Resolution (Bits):8bit; Sampling Rate:10kSPS; Input Channel Type:Differential; Data Interface:CMOS, Parallel, TTL; Supply Voltage Range:4.5V to 6.3V; Supply Current:1.1mA; Digital IC Case Style:DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC0803LCNNOPB