Texas Instruments ACF2101BUE4

Op Amp Dual Precision Amplifier ±18V 24-Pin SOIC Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ACF2101BUE4.

CAD Models

Download Texas Instruments ACF2101BUE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 49.255
Stock
31,330
266,744
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
24
24
Number of Circuits
2
2
Slew Rate
3 V/µs
3 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
18 V
18 V
Operating Supply Current
12 mA
12 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD604ARZ
ROHS3Compliant EAR99 AD604 Tube op amp amplifier circuit 15.6mm 400nA 5V 8.4dB
Analog DevicesAD8016ARB-REEL
Low Power, High Output Current xDSL Line Driver / ADSL Driver Single 24-Pin SOIC W Bat T/R
Analog DevicesAD604AR-REEL
Dual, Ultralow Noise Variable Gain Amplifier | IC OPAMP VGA 2 CIRCUIT 24SOIC
MC74HC240 Series 6 V 3-State Octal Surface Mount Buffer/Line Driver - SOIC-20W
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC W Tube
74AC Series 2 to 6 V Octal 3 State Buffer / Line Driver - SOIC-20

Descriptions

Descriptions of Texas Instruments ACF2101BUE4 provided by its distributors.

Op Amp Dual Precision Amplifier ±18V 24-Pin SOIC Tube
TEXAS INSTRUMENTS ACF2101BUE4 Operational Amplifier, Dual, 2 MHz, 2 Amplifier, 3 V/s, 4.5V to 18V, -10V to -18V, SOIC, 24 Pins
ANALOG CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 24; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
SWITCHED INTEGRATOR DUAL, SMD, 2101; Op Amp Type:Precision; No. of Amplifiers:2; Bandwidth:2MHz; Slew Rate:3V/µs; Supply Voltage Range:4.5V to 18V, -10V to -18V; Amplifier Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Power; Base Number:2101; IC Generic Number:2101; No. of Channels:2; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:18V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.