Analog Devices AD604ARZ

ROHS3Compliant EAR99 AD604 Tube op amp amplifier circuit 15.6mm 400nA 5V 8.4dB
$ 40.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD604ARZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

HQonline

Factory Futures

Augswan

Inventory History

3 month trend:
+20.42%

CAD Models

Download Analog Devices AD604ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.868
$ 23.45
$ 23.45
Stock
440,433
237,612
237,612
Authorized Distributors
5
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Circuits
2
2
2
Slew Rate
170 V/µs
170 V/µs
170 V/µs
Gain Bandwidth Product
40 MHz
40 MHz
40 MHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
20 dB
20 dB
20 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
5 V
-
-
Operating Supply Current
31 mA
32 mA
32 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD604ARZ.

Related Parts

Analog DevicesAD604ARZ-RL
ROHS3Compliant EAR99 AD604 Tape & Reel (TR) op amp buffer circuit 15.4mm 400nA 5V 8.4dB
Analog DevicesAD604AR-REEL
Dual, Ultralow Noise Variable Gain Amplifier | IC OPAMP VGA 2 CIRCUIT 24SOIC
Analog DevicesAD604AR
Dual, Ultralow Noise Variable Gain Amplifier | IC OPAMP VGA 2 CIRCUIT 24SOIC
Texas InstrumentsACF2101BU
Operational Amplifier, Dual, 2 Mhz, 2, 3 V/ S, 4.5V To 18V, -10V To -18V, Soic, 24
Texas InstrumentsACF2101BUE4
Op Amp Dual Precision Amplifier ±18V 24-Pin SOIC Tube
MC74HC240 Series 6 V 3-State Octal Surface Mount Buffer/Line Driver - SOIC-20W

Descriptions

Descriptions of Analog Devices AD604ARZ provided by its distributors.

ROHS3Compliant EAR99 AD604 Tube op amp amplifier circuit 15.6mm 400nA 5V 8.4dB
AD604ARZ, DUAL VOLTAGE CONTROLLED AMPLIFIER 20DB CMRR, 24-PIN SOIC W
32mA 170V/μs 40MHz 40mA 2 30mV 400nA 40MHz SOIC-24 SMD mount 2.65mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated