Texas Instruments 8500401EA

Asynchronous 12-Bit Binary Counters 16-CDIP -55 to 125
$ 30.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8500401EA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Master Electronics

Inventory History

3 month trend:
+23.81%

CAD Models

Download Texas Instruments 8500401EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.265
$ 0.361
$ 0.361
Stock
33,807
312,159
312,159
Authorized Distributors
2
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
12
12
Propagation Delay
225 ns
190 ns
190 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD54HC161F
High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-CDIP -55 to 125
Texas InstrumentsSN54HC161J
Synchronous 4-Bit Binary Counters 16-CDIP -55 to 125
Texas InstrumentsCD54HC4017F3A
High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 8500401EA provided by its distributors.

Asynchronous 12-Bit Binary Counters 16-CDIP -55 to 125
HC/UH SERIES ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER CDIP16
Counter Single 12-Bit Binary UP 16-Pin CDIP Tube
225ns 1 2V 6V Counter HC DIP 3.56mm
ASYNCHRONOUS 12-BIT BINARY COUNT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.