Texas Instruments 8415101SA

Magnitude Comparator 8-Bit Totem-Pole Inverting 20-Pin CFPAK Tube
$ 52.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8415101SA.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments 8415101SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 52.89
$ 45.72
Stock
54,537
78,401
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
20
20
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSNJ54LS240FK
Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin CLLCC Tube
Texas InstrumentsSNJ54ALS245AJ
Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
Texas Instruments8403001RA
Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 8415101SA provided by its distributors.

Magnitude Comparator 8-Bit Totem-Pole Inverting 20-Pin CFPAK Tube
LS SERIES 8-BIT MAGNITUDE COMPARATOR INVERTED OUTPUT CDFP20
8-Bit Identity/Magnitude Comparators 20-CFP -55 to 125
SN54LS682 8-BIT IDENTITY/MAGNITU

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.