Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 8403001RA

Bus Transceiver, ALS Series, 8-Func, 8-Bit, True Output, TTL, CDIP20
$ 34.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8403001RA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages23 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 8403001RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.35
$ 20.923
Stock
3,814
179,049
Authorized Distributors
2
0
Case/Package
CDIP
CDIP
Number of Pins
20
20
Logic Function
Transceiver
Transceiver
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
Propagation Delay
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSNJ54ALS245AJ
Bus Transceiver, ALS Series, 8-Func, 8-Bit, True Output, TTL, CDIP20
Texas Instruments8403301RA
Bus Transceiver, ALS Series, 8-Func, 8-Bit, True Output, TTL, CDIP20
Texas Instruments5962-8872701RA
Bus Transceiver, ALS Series, 8-Func, 8-Bit, Inverted Output, TTL, CDIP20

Descriptions

Descriptions of Texas Instruments 8403001RA provided by its distributors.

Bus Transceiver, ALS Series, 8-Func, 8-Bit, True Output, TTL, CDIP20
Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
Bus XCVR Single 8-CH 3-ST 20-Pin CDIP Tube
OCTAL BUS TRANSCEIVERS WITH 3-ST

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.