Texas Instruments 78SR105HC

Switching Regulator, Voltage-mode, 1.5A, 700kHz Switching Freq-Max, Hybrid

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 78SR105HC.

Texas Instruments

Datasheet6 pages14 years ago

Newark

Farnell

element14

Jameco

CAD Models

Download Texas Instruments 78SR105HC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsPT78ST165V
1.5 A Switching Regulator 700 Khz Switching Freq-max SMA3
Texas InstrumentsPT78ST136H
Switching Regulator, Voltage-mode, 1.5A, 700kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT78ST133H
1.5 A SWITCHING REGULATOR 700 kHz SWITCHING FREQ-MAX SMA3

Descriptions

Descriptions of Texas Instruments 78SR105HC provided by its distributors.

Switching Regulator, Voltage-mode, 1.5A, 700kHz Switching Freq-Max, Hybrid
Voltage Regulator, Integrated Switch; + 0.2%Vo (Typ.); + 0.1%Vo (Typ.); -40 deg
1.5 A SWITCHING REGULATOR 700 kHz SWITCHING FREQ-MAX SMA3
TEXAS INSTRUMENTS 78SR105HC Linear Regulator DC/DC Converter, Fixed, Through Hole, 1 Output, 5 V, 1.5 A
1.5 AMP POSITIVE STEP-DOWN INTEGRATED SWITCHING REGULATOR
5Vout 1.5A Wide Input Positive Step-Down ISR 3-SIP MODULE -40 to 85
DC/DC Converter IC; Voltage Regulator Type:Switching; Input Voltage Primary Max:30V; Output Voltage Max:5V; Output Current Max:1.5A; Voltage Tolerance ±:0.01%; Supply Voltage Min:7V; Supply Voltage Max:30V ;RoHS Compliant: Yes
IC, ISR HORIZONTAL +5V, 78SR105; Primary Input Voltage:30V; No. of Outputs:1; Output Voltage:5V; Output Current:1.5A; Voltage Regulator Case Style:SIP Module; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Accuracy %:1%; Base Number:78; Device Marking:78SR105HC; Frequency:650kHz; IC Generic Number:78SR105; Input Voltage Max:30V; Input Voltage Min:-30V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:1.5A; Output Voltage Max:5V; Package / Case:Rectangular; Power Supply IC Type:Switching regulator; Supply Voltage Max:30V; Supply Voltage Min:7V; Termination Type:Through Hole; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78SR105HC.