Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PT78ST165V

1.5 A Switching Regulator 700 Khz Switching Freq-max SMA3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PT78ST165V.

Arrow Electronics

Datasheet6 pages16 years ago

Texas Instruments

Newark

DigiKey

CAD Models

Download Texas Instruments PT78ST165V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsPT78ST106V
DC DC CONVERTER 6V Non-Isolated PoL Module DC DC Converter 1 Output 6V 1.5A 10V - 38V Input
Texas InstrumentsPT78ST107H
Switching Regulator, Voltage-mode, 1.5A, 700kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT78ST136H
Switching Regulator, Voltage-mode, 1.5A, 700kHz Switching Freq-Max, Hybrid

Descriptions

Descriptions of Texas Instruments PT78ST165V provided by its distributors.

1.5 A Switching Regulator 700 Khz Switching Freq-max SMA3
6.5Vout 1.5Amp Wide-Input Positive Step-Down ISR 3-SIP MODULE
DC DC CONVERTER 6.5V 1.5A Non-Isolated PoL Module DC DC Converter 1 Output 6.5V 1.5A 10.5V - 38V Input
Module DC-DC 1-OUT 6.5V 1.5A 3-Pin SIP Module
SWITCHING REGLTR, VOLTAGE-MODE
DC-DC Converter; Output Type:Fixed; No. of Outputs:1; Output Voltage:6.5V; Output Current:1.5A; Supply Voltage:10.5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Input Voltage Max:38V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.