Texas Instruments 7704602CA

Military 4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-CDIP -55 to 125
$ 19.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 7704602CA.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download Texas Instruments 7704602CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.74
$ 0.444
$ 0.444
Stock
5,243
710,909
710,909
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
-
3
3
Number of Inputs
-
3
3
Propagation Delay
130 ns
90 ns
90 ns
Low Level Output Current
4.2 mA
3.4 mA
3.4 mA
High Level Output Current
-4.2 mA
3.4 mA
3.4 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD4093BF3A
CMOS QUAD 2-INPUT NAND SCHMITT TRIGGERS / NAND Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube
Texas InstrumentsCD4068BF3A
CMOS 8-Input NAND/AND Gate 14-CDIP -55 to 125
Texas InstrumentsCD4068BF
CMOS 8-Input NAND/AND Gate 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 7704602CA provided by its distributors.

Military 4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-CDIP -55 to 125
CMOS Quad 2-Input NAND Schmitt Triggers 14-CDIP -55 to 125
NAND Gate 4-Element 2-IN CMOS 14-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.