Texas Instruments CD4068BF

CMOS 8-Input NAND/AND Gate 14-CDIP -55 to 125
$ 15.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4068BF.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Technical Drawing2 pages23 years ago
Datasheet17 pages24 years ago

Arrow Electronics

Verical

Sierra IC

CAD Models

Download Texas Instruments CD4068BF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.05
$ 0.499
$ 0.499
Stock
50,965
531,540
531,540
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND, NAND
AND, NAND
AND, NAND
Number of Circuits
-
1
1
Number of Inputs
-
8
8
Propagation Delay
110 ns
75 ns
75 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
5 µA
5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD4068BF3A
AND/NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, CDIP14
Texas InstrumentsCD4023BF
250ns Push-pull type 3 3V 18V 4.2mA NAND CD4000 -4.2mA DIP Through hole mounting 3.56mm(height)
Texas InstrumentsCD4011BF3A
4000/14000/40000 SERIES QUAD 2-INPUT NAND GATE CDIP14

Descriptions

Descriptions of Texas Instruments CD4068BF provided by its distributors.

CMOS 8-Input NAND/AND Gate 14-CDIP -55 to 125
AND/NAND Gate 1-Element 8-IN CMOS 14-Pin CDIP Tube
CMOS 8-INPUT NAND/AND GATE 14-CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.