Texas Instruments 7702501EA

4000/14000/40000 Series 8-BIT Right Serial in Parallel Out Shift Register True Output CDIP16
$ 17.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 7702501EA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages11 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments 7702501EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.78
$ 0.519
$ 0.519
Stock
4,904
3,213,367
3,213,367
Authorized Distributors
1
2
2
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Latch, Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Propagation Delay
840 ns
135 ns
135 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsCD4094BF3A
4000/14000/40000 SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT CDIP16
Texas InstrumentsCD4094BF
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin CDIP Tube
Texas InstrumentsCD4035BF
Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments 7702501EA provided by its distributors.

4000/14000/40000 SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT CDIP16
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin CDIP Tube
CMOS 8-Stage Shift-and-Store Bus egister 16-CDIP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7702501EA#