Texas Instruments CD4094BE

4000/14000/40000 Series 8-BIT Right Serial in Parallel Out Shift Register True Output PDIP16
$ 0.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4094BE.

Farnell

Datasheet14 pages12 years ago
Datasheet14 pages13 years ago
Datasheet13 pages9 years ago
Datasheet14 pages11 years ago
Datasheet13 pages17 years ago
Datasheet5 pages27 years ago

Texas Instruments

LCSC

element14

Newark

Inventory History

3 month trend:
-29.32%

CAD Models

Download Texas Instruments CD4094BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.665
$ 0.264
$ 0.264
Stock
3,081,196
659,481
659,481
Authorized Distributors
0
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
135 ns
840 ns
840 ns
Min Supply Voltage
3 V
5 V
5 V
Max Supply Voltage
18 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4094BE.

Related Parts

Texas InstrumentsCD4094BEE4
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
Texas InstrumentsCD4021BE
4000/14000/40000 SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PDIP16
Texas InstrumentsCD4014BE
4000/14000/40000 SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PDIP16
800ns Push-Pull 1 3V 18V Parallel/Serial to Serial, Shift Register 4000, PDIP-16, TH, 3.43mm H
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
STMicroelectronicsSTPIC6D595B1R
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD4094BE provided by its distributors.

4000/14000/40000 SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDIP16
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
CMOS 8-Stage Shift-and-Store Bus egister 16-PDIP -55 to 125
Logic IC Operating temperature: -55...+125 °C Series: CD4094 Function: 8-Bit / Shift / Register / Latch / 3-State / SISO / SIPO Manufacturer: Texas Instruments Package: DIL-16 Technology: CMOS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4094BE .
  • CD4094BE.