Texas Instruments 7702002EA

Buffer/Driver 6-CH Inverting 3-ST CMOS 16-Pin CDIP Tube
$ 22.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 7702002EA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Datasheet15 pages11 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments 7702002EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.92
$ 0.662
$ 0.662
Stock
29,996
698,996
698,996
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Buffer
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
25.2 mA
25.2 mA
25.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Propagation Delay
380 ns
130 ns
130 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD4502BF3A
CMOS Strobed Hex Inverter/Buffer / Buffer/Driver 6-CH Inverting 3-ST CMOS 16-Pin CDIP Tube
Texas InstrumentsSN54HC367J
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin CDIP Tube
Texas Instruments5962-8681201EA
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments 7702002EA provided by its distributors.

Buffer/Driver 6-CH Inverting 3-ST CMOS 16-Pin CDIP Tube
Military 6-ch, 3-V to 18-V inverters 16-CDIP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.