Texas Instruments 77008012A

COMPARATOR RoHS Compliant MILITARY BIPOLAR comparator circuit 125C 106.02dB 5mV 8.89mm
$ 45.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 77008012A.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet32 pages13 years ago
Datasheet31 pages14 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 45.53
$ 43.586
$ 43.586
Stock
60,891
61,670
61,670
Authorized Distributors
2
1
1
Case/Package
-
-
-
Number of Pins
20
20
20
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM139FKB
500ns~5¦Ìs Open Drain/Collector 4 ¡À15V,30V 5mV@ 30V 100nA LLCC 2.03mm
Texas InstrumentsLM193FKB
COMPARATOR RoHS Compliant MILITARY BIPOLAR comparator circuit 125C 660mW 106.02dB 5mV
Texas Instruments5962-9452601Q2A
Dual Differential Comparator 20-LCCC -55 to 125
STMicroelectronicsLM339DT
IC, PRECISION COMP, QUAD, 1.3 US, SOIC-1; uS, SOIC-14; Comparator Type:Precision Voltage; No. of Comparators:4;
onsemiLM339M
LM339 Series Very Low Supply Current Low Power Quad Voltage Comparator - SOIC-14
STMicroelectronicsLM239DT
LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14

Descriptions

Descriptions of Texas Instruments 77008012A provided by its distributors.

COMPARATOR RoHS Compliant MILITARY BIPOLAR comparator circuit 125C 106.02dB 5mV 8.89mm
Quad Differential Comparator 20-LCCC -55 to 125
Comparator Quad ±15V/30V Automotive 20-Pin CLLCC Tube
QUAD DIFFERENTIAL COMPARATOR 20-
LINEAR, QUAD VOLTAGE COMPARATOR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 77008012A#